DNETAUXPT

Molex
538-DNETAUXPT
DNETAUXPT

Mfr.:

Description:
Standard Circular Connector DEVICENET 4P AU X POWER TEE

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1300350085
Molex
Standard Circular Connector DEVICENET 4P AU X POWER TEE

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Socket (Female)
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 10 A
Product Type: Standard Circular Connector
Subcategory: Circular Connectors
Voltage Rating: 600 VDC
Part # Aliases: 1300350085 01300350085
Unit Weight: 91,625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0