DN11A-M030

Molex
538-DN11A-M030
DN11A-M030

Mfr.:

Description:
Sensor Cables / Actuator Cables MC 5P M/MFE 3M ST/ST DEVICENET

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1300250067
Molex
Sensor Cables / Actuator Cables MC 5P M/MFE 3M ST/ST DEVICENET

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Mini-Change
5 Position
Mini-Change
5 Position
Female / Male
3 m (9.843 ft)
8 A
300 V
15 AWG, 18 AWG
Gray
IP67
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Double Ended Cordset
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Part # Aliases: 1300250067 01300250067
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090