CC4030K17M050G

Molex
538-CC4030K17M050G
CC4030K17M050G

Mfr.:

Description:
Sensor Cables / Actuator Cables BP D 4P M/MFE SK ST #10 BK TPE 5M

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1-3/8 in
4 Position
1-3/8 in
4 Position
Female / Male
D Coded
5 m (16.404 ft)
32 A
600 V
10 AWG
Black
IP67
Brand: Molex
Description/Function: Double Ended Quick Change Cordset
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Part # Aliases: 1300640455 01300640455
Unit Weight: 666 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.