CC4030A48M060

Molex
538-CC4030A48M060
CC4030A48M060

Mfr.:

Description:
Standard Circular Connector QC 4P M/MFE ST/ST SK 6M 10/4

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1300640221
Molex
Specialised Cables QC 4P M/MFE ST/ST SK 6M 10/4

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
IP67
Brand: Molex
Color: Gray
Current Rating: 25 A
Length: 6 m
Product Type: Standard Circular Connector
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 600 VDC
Part # Aliases: 1300640221 01300640221
Unit Weight: 65,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.