BF18

Molex
538-BF18
BF18

Mfr.:

Description:
Cable Mounting & Accessories BALANCER ASSY 13-18LB 6.6'

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Mounting & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Accessories
Balancer
Hanging
Plastic
Blue
2 m
Brand: Molex
Diameter: 2.38 mm
Product: Tools & Accessories
Series: 130170
Subcategory: Wire & Cable Management
Tradename: Aero-Motive
Part # Aliases: 1301700017
Unit Weight: 2,821 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.