98950-2003

Molex
538-98950-2003
98950-2003

Mfr.:

Description:
Automotive Connectors CMC Rcpt Conn Rt B Conn Rt Brn 48Ckt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Quantities greater than 122 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,41 € 9,41 €
8,47 € 84,70 €
7,98 € 199,50 €
7,77 € 388,50 €
7,57 € 757,00 €
6,75 € 1.687,50 €
6,35 € 2.489,20 €
5,61 € 6.597,36 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
48 Position
3.5 mm (0.138 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Brown
98950
Bulk
Brand: Molex
Contact Gender: Without Socket Contacts
Current Rating: 12 A
Housing Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 392
Subcategory: Automotive Connectors
Tradename: CMC
Type: Receptacle
Part # Aliases: 0989502003 989502003
Unit Weight: 36,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.