98816-1018

Molex
538-98816-1018
98816-1018

Mfr.:

Description:
Automotive Connectors NSCC RCPT CONN 1.5 GRY 10P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
10 Position
6 mm (0.236 in)
Socket (Female)
Gray
98816
Bulk
Brand: Molex
Current Rating: 10 A
Housing Material: Polyester
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1170
Subcategory: Automotive Connectors
Tradename: NSCC
Type: Receptacle Housing
Part # Aliases: 18508EV10M8 0988161018
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99