98816-1010

Molex
538-98816-1010
98816-1010

Mfr.:

Description:
Automotive Connectors NSCC RCPT CONN 1.5 WHT 10P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.510

Stock:
3.510 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
1,06 € 10,60 €
0,78 € 19,50 €
0,77 € 4.504,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
10 Position
6 mm (0.236 in)
Socket (Female)
White
98816
Bulk
Brand: Molex
Current Rating: 10 A
Housing Material: Polyester
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1170
Subcategory: Automotive Connectors
Tradename: NSCC
Type: Receptacle Housing
Part # Aliases: 18509EV10M9 0988161010 988161010
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536909090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NSCC Unsealed Connectors

Molex NSCC Unsealed Connectors are a cost-effective, compact solution for small circuit-size applications. The one-piece design with integral hinged TPA makes assembly at the harness maker quick and simple. Power is carried through 1.50mm and/ or 2.80mm terminals. Molex's robust clean-body female terminals allow for smooth terminal entry. NSCC connectors must use male SICMA terminals from FCI.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.