98784-1011

Molex
538-98784-1011
98784-1011

Mfr.:

Description:
Automotive Connectors NSCC Rcpt Conn 1.5 S hnt Sht Ver BLK 5Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.130

Stock:
5.130 Can Dispatch Immediately
Quantities greater than 5130 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,678 € 6,78 €
0,65 € 16,25 €
0,609 € 60,90 €
0,553 € 138,25 €
0,498 € 249,00 €
0,453 € 543,60 €
0,424 € 1.017,60 €
0,403 € 2.418,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
5 Position
3.33 mm (0.131 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
98784
Bulk
Application: Wire to Wire
Brand: Molex
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: NSCC Receptacle Connector
Features: Shorting Bar, Short
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Tradename: NSCC
Type: Receptacle Short Version
Part # Aliases: 0987841011 987841011
Unit Weight: 4,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

NSCC Unsealed Connectors

Molex NSCC Unsealed Connectors are a cost-effective, compact solution for small circuit-size applications. The one-piece design with integral hinged TPA makes assembly at the harness maker quick and simple. Power is carried through 1.50mm and/ or 2.80mm terminals. Molex's robust clean-body female terminals allow for smooth terminal entry. NSCC connectors must use male SICMA terminals from FCI.