98298-0006

Molex
538-98298-0006
98298-0006

Mfr.:

Description:
Automotive Connectors MOX Rcpt Hsg 6Ckt DR Wire Break PBT Blu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 6900   Multiples: 2300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,316 € 2.180,40 €
0,30 € 3.450,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
2.54 mm (0.1 in)
Socket (Female)
Cable Mount / Free Hanging
Crimp
Blue
98298
Bulk
Brand: Molex
Contact Gender: Socket (Female)
Current Rating: 6 A
Housing Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2300
Subcategory: Automotive Connectors
Tradename: MOX
Type: Receptacle Housing
Part # Aliases: 982980006 0982980006
Unit Weight: 2,499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.