98298-0003

Molex
538-98298-0003
98298-0003

Mfr.:

Description:
Automotive Connectors MOX Rcpt Hsg Wire Brk PBT Grn DR 3Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.409

Stock:
3.409 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,465 € 4,65 €
0,415 € 10,38 €
0,396 € 39,60 €
0,352 € 88,00 €
0,307 € 307,00 €
0,292 € 671,60 €
0,285 € 1.311,00 €
0,258 € 2.967,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Green
98298
Brand: Molex
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Current Rating: 6 A
Description/Function: MOX Receptacle Housing, Breakable
Housing Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: MOX
Type: Receptacle Housing
Part # Aliases: 0982980003
Unit Weight: 2,528 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-the-Shelf (OTS) MOX Pre-Crimped Leads

Molex Off-the-Shelf (OTS) MOX Pre-Crimped Leads feature a cost-effective solution for prototype and pre-production requirements. The MOX series is available in female-to-male and male-to-male configurations with multiple lengths from 75mm to 600mm. The leads are crimped on both ends for use with wire-to-wire and wire-to-board applications, ensuring user flexibility. The Molex OTS MOX Pre-Crimped Leads are ideal for various consumer, commercial vehicle, industrial automation, and MedTech applications.