98276-1006

Molex
538-98276-1006
98276-1006

Mfr.:

Description:
Automotive Connectors SICMA HYBRID MAL.HSG. GREY 16P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Quantities greater than 449 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,03 € 10,30 €
0,989 € 24,73 €
0,808 € 80,80 €
0,757 € 189,25 €
0,662 € 331,00 €
0,62 € 483,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
16 Position
3.33 mm, 6 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
98276
Bulk
Application: Power, Wire-to-Wire
Brand: Molex
Contact Gender: Without Pin Contacts
Description/Function: Hybrid Male Inline Housing
Housing Material: Polyester
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: NSCC
Part # Aliases: 0982761006
Unit Weight: 12,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NSCC Unsealed Connectors

Molex NSCC Unsealed Connectors are a cost-effective, compact solution for small circuit-size applications. The one-piece design with integral hinged TPA makes assembly at the harness maker quick and simple. Power is carried through 1.50mm and/ or 2.80mm terminals. Molex's robust clean-body female terminals allow for smooth terminal entry. NSCC connectors must use male SICMA terminals from FCI.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.