95622-3981

Molex
538-95622-3981
95622-3981

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8P RA MODULAR JACK THRU-HOLE FULL SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 643

Stock:
643
Can Dispatch Immediately
On Order:
1.848
Expected 7/9/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,32 € 23,20 €
1,96 € 49,00 €
1,93 € 191,07 €
1,80 € 475,20 €
1,74 € 918,72 €
1,57 € 1.606,11 €
1,48 € 3.711,84 €
1,44 € 7.223,04 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 3
Right Angle
Solder
1.5 A
125 VDC
- 40 C
+ 85 C
Black
Tab Down
95622
Tube
Application: 10 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 33
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0956223981
Unit Weight: 5,034 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.