95522-2647

Molex
538-95522-2647
95522-2647

Mfr.:

Description:
Modular Connectors / Ethernet Connectors HIPRO TE 6/4 JACK HIPRO TE 6/4 JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 663

Stock:
663 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,08 € 10,80 €
1,01 € 25,25 €
0,946 € 105,95 €
0,869 € 194,66 €
0,821 € 459,76 €
0,683 € 688,46 €
0,66 € 1.700,16 €
0,628 € 3.165,12 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11
1x1
6P4C
Unshielded
Cat 3
Through Hole
Vertical
Solder
1.5 A
125 VDC
- 40 C
+ 85 C
Black
Top Entry
95522
Tray
Application: 10 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 6 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 112
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0955222647
Unit Weight: 2,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99