95503-2441

Molex
538-95503-2441
95503-2441

Mfr.:

Description:
Modular Connectors / Ethernet Connectors VERT PCB 4/4 RJ11 SMALL PANEL CUTOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.326

Stock:
1.326
Can Dispatch Immediately
On Order:
3.570
Expected 9/3/2026
3.570
Expected 9/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,09 € 10,90 €
0,972 € 24,30 €
0,929 € 110,55 €
0,86 € 204,68 €
0,82 € 487,90 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ9
1x1
4P4C
Unshielded
Cat 3
Through Hole
Vertical
Solder
1.5 A
125 VDC
- 40 C
+ 85 C
Black
Top Entry
95503
Tray
Application: 10 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 4 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 119
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0955032441
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.