95123-2881

Molex
538-95123-2881
95123-2881

Mfr.:

Description:
Modular Connectors / Ethernet Connectors VERT 8/8 .062" shielded

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 95623-2881
Molex
Modular Connectors / Ethernet Connectors VERT 8/8 MOD JACK SHIELDED

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Plug (Male)
RJ45
1x1
8P8C
Shielded
Cat 3
Vertical
Through Hole
1.5 A
125 V
- 40 C
+ 80 C
Black
Top Entry
95123
Application: 10 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 2016
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0951232881
Unit Weight: 6,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
ECCN:
EAR99