95043-2893

Molex
538-95043-2893
95043-2893

Mfr.:

Description:
Modular Connectors / Ethernet Connectors KIT SHIELD.PLUG 5 4 5 4 GREEN 950432893

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Plug (Male)
RJ45
1x1
Shielded
Cat 5
IDC
1.5 A
125 VDC
- 40 C
+ 60 C
Clear
95043
Bulk
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Flammability Rating: UL 94 V-2
Number of Ports: 1 Port
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0950432893
Unit Weight: 3,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.