94550-4104

Molex
538-94550-4104
94550-4104

Mfr.:

Description:
Automotive Connectors 5.00mm Pitch, RAST 5 Housing, PA Polyamide (Nylon) 6/6, UL 94V-2, 2 Circuits, Natural, Glow-Wire Capable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.142

Stock:
7.142 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,498 € 4,98 €
0,455 € 11,38 €
0,41 € 41,00 €
0,375 € 93,75 €
0,303 € 303,00 €
0,284 € 511,20 €
0,271 € 1.463,40 €
0,257 € 2.775,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
5 mm (0.197 in)
Socket (Female)
94550
Bulk
Brand: Molex
Contact Gender: Socket (Female)
Flammability Rating: UL 94 V-2
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1800
Subcategory: Automotive Connectors
Tradename: RAST 5.0
Part # Aliases: 0945504104
Unit Weight: 3,460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99