94103-5006

Molex
538-94103-5006
94103-5006

Mfr.:

Description:
IC & Component Sockets IC&Component Sockets SIP SOCKET SMT 6 CKT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84.000

Stock:
84.000 Can Dispatch Immediately
Quantities greater than 84000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,652 € 6,52 €
0,625 € 15,63 €
0,586 € 58,60 €
0,532 € 133,00 €
0,479 € 239,50 €
0,436 € 436,00 €
Full Reel (Order in multiples of 2400)
0,409 € 981,60 €
0,389 € 1.867,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
7 Position
1 Row
SIP Socket
2 mm
Solder
Tin
- 40 C
+ 105 C
94103
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Tin
Current Rating: 1 A
Product Type: IC & Component Sockets
Factory Pack Quantity: 2400
Subcategory: IC & Component Sockets
Tradename: SIP
Voltage Rating: 125 VAC
Part # Aliases: 0941035006
Unit Weight: 192 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.