94030-5001

Molex
538-94030-5001
94030-5001

Mfr.:

Description:
Terminals FEM TERM 6.3/0.8 RA /0.8 RA BRS TIN 05-1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Quick Disconnects
Crimp
Jack (Female)
20 AWG
Tin
Tin
94030
Reel
Cut Tape
Brand: Molex
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Terminals
Factory Pack Quantity: 15000
Subcategory: Terminals
Voltage Rating: 250 V
Wire Gauge: 20 AWG
Part # Aliases: 0940305001
Unit Weight: 712 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.