94030-4080

Molex
538-94030-4080
94030-4080

Mfr.:

Description:
Terminals MALE TERM 6.3/0.8 BR .3/0.8 BRS UNPL 1-2.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,112 € 1,12 €
0,093 € 2,33 €
0,083 € 8,30 €
0,071 € 17,75 €
0,06 € 60,00 €
0,054 € 135,00 €
0,052 € 260,00 €
0,05 € 500,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Quick Disconnects
Crimp
Plug (Male)
10 AWG
Tin
Tin
94030
Brand: Molex
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 13500
Subcategory: Terminals
Voltage Rating: 250 V
Wire Gauge: 10 AWG
Part # Aliases: 0940304080
Unit Weight: 853 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.