94030-4071

Molex
538-94030-4071
94030-4071

Mfr.:

Description:
Terminals MALE TERM 6.3/0.8 BR 6.3/0.8 BRS TIN 05-

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Quick Disconnects
Tab
Crimp
Plug (Male)
Not Insulated
6.35 mm
20 AWG
Push-In
Tin
Brass
94030
Reel
Cut Tape
Brand: Molex
Insulation Material: Not Insulated
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 18000
Subcategory: Terminals
Voltage Rating: 250 V
Wire Gauge: 20 AWG
Part # Aliases: 0940304071
Unit Weight: 810 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.