94011-8628

Molex
538-94011-8628
94011-8628

Mfr.:

Description:
Headers & Wire Housings MXMag Gigabit Ethernet 8 Core Non-PoE Sgl-Port RJ45 Conn 21.40mm Depth 1.80mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
94011
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 749
Subcategory: Headers & Wire Housings
Part # Aliases: 940118628 0940118628
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0