93755-5226

Molex
538-93755-5226
93755-5226

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MXMag FstENeT 4CORE W/TABS W/LED GRN/YLW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 763

Stock:
763 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
5,91 € 59,10 €
5,54 € 138,50 €
5,48 € 274,00 €
Full Reel (Order in multiples of 107)
5,21 € 557,47 €
5,06 € 1.082,84 €
4,97 € 4.786,11 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
500 mA
125 V
- 40 C
+ 85 C
Black
Green / Yellow
Tab Up
93755
Reel
Cut Tape
Application: 100 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Mating Cycles: 2500 Cycle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 107
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 937555226 0937555226
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MXMag RJ45 Magnetic Jacks

Molex MXMag Gigabit Single-Port and Dual-Port RJ45 Magnetic Jacks withstand up to 2500 mating cycles in high-vibration environments and provide automated assembly. MXMag Gigabit modular connectors meet mechanical, electrical, and environmental performance needs in industrial, telecommunications/networking and consumer applications. These inverted (tab-up) jacks have a depth of 21.6mm, a 1A current rating, and a 125V voltage rating.