93641-0022

Molex
538-93641-0022
93641-0022

Mfr.:

Description:
Automotive Connectors SOLID SOCKET 14AWG NI PLTD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.049

Stock:
4.049 Can Dispatch Immediately
Quantities greater than 4049 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,382 € 95,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Nickel
14 AWG
93641
Brand: Molex
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Current Rating: 13 A
Insulation: Not Insulated
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Tradename: ML-XT
Unit Weight: 560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536904000
BRHTS:
85389090
ECCN:
EAR99