93628-3721

Molex
538-93628-3721
93628-3721

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MXMag GIG 8CORE RJ45 1IN W/LEDs GRN/GRN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249
Can Dispatch Immediately
On Order:
576
Expected 9/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,43 € 6,43 €
5,81 € 58,10 €
5,46 € 136,50 €
5,19 € 249,12 €
5,04 € 483,84 €
4,98 € 2.629,44 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
500 mA
125 V
0 C
+ 70 C
Black
Green / Green
Tab Up
93628
Application: 10/100/1000 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mating Cycles: 2500 Cycle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 48
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 936283721 0936283721
Unit Weight: 7,693 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MXMag RJ45 Magnetic Jacks

Molex MXMag Gigabit Single-Port and Dual-Port RJ45 Magnetic Jacks withstand up to 2500 mating cycles in high-vibration environments and provide automated assembly. MXMag Gigabit modular connectors meet mechanical, electrical, and environmental performance needs in industrial, telecommunications/networking and consumer applications. These inverted (tab-up) jacks have a depth of 21.6mm, a 1A current rating, and a 125V voltage rating.