93627-3608

Molex
538-93627-3608
93627-3608

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MXMag GIG 8CORE RJ45 INV LED GRNYLW/GRNY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.996

Stock:
1.996 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,33 € 6,33 €
5,38 € 53,80 €
5,05 € 126,25 €
4,76 € 266,56 €
4,53 € 507,36 €
4,25 € 1.190,00 €
4,08 € 2.056,32 €
3,88 € 3.911,04 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
500 mA
125 V
0 C
+ 70 C
Black
Green, Yellow / Green, Yellow
Tab Up
93627
Tray
Application: 10/100/1000 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Mating Cycles: 2500 Cycles
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: MXMag
Part # Aliases: 936273608 0936273608
Unit Weight: 5,879 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

MXMag RJ45 Magnetic Jacks

Molex MXMag Gigabit Single-Port and Dual-Port RJ45 Magnetic Jacks withstand up to 2500 mating cycles in high-vibration environments and provide automated assembly. MXMag Gigabit modular connectors meet mechanical, electrical, and environmental performance needs in industrial, telecommunications/networking and consumer applications. These inverted (tab-up) jacks have a depth of 21.6mm, a 1A current rating, and a 125V voltage rating.