93606-0255

Molex
538-93606-0255
93606-0255

Mfr.:

Description:
D-Sub Adapters & Gender Changers D-SUB 9 FEM TO MALE 2500.0003.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,25 € 11,25 €
9,97 € 99,70 €
9,59 € 191,80 €
9,20 € 460,00 €
8,69 € 869,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Brand: Molex
Current Rating: 3 A
Product Type: D-Sub Adapters & Gender Changers
Series: 93606
Factory Pack Quantity: 10
Subcategory: D-Sub Connectors
Tradename: HDC
Voltage Rating: 125 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99