93606-0146

Molex
538-93606-0146
93606-0146

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 PLUG 8P8C + 2P 2182.3363.0

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
8P8C
IP20
250 VAC
- 40 C
+ 120 C
93606
Brand: Molex
Flammability Rating: UL 94 V-0
Mating Cycles: 1500 Cycle
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: HDC
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

93606 Series Modular / Ethernet Connectors

Molex 93606 Series Modular / Ethernet Connectors are part of the GWconnect® line of heavy duty connectors, offering high performance in harsh environments with a screw locking hood with top entry.