93605-0083

Molex
538-936050083
93605-0083

Mfr.:

Description:
Extraction, Removal & Insertion Tools Removal tool for con 2.5mm / 8500.7945.0

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
252,63 € 252,63 €
232,06 € 1.160,30 €
224,61 € 2.246,10 €
215,97 € 5.399,25 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Removal Tools
Application Tool
Metal handle
Brand: Molex
For Use With: S-AC, S-EC, S-EE, S-EEE, S-K, S-Q, S-QD, and S-M Inserts
Product Type: Extraction / Insertion Tools
Series: 93605
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: HDC
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205598000
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Application Tooling

Molex Application Tooling is designed and manufactured pursuant to state-of-the-art technical requirements and safety standards. The application tooling includes crimping tools, machined contacts, die sets, locators, insertion and removal tools for contacts, and removal tools for inserts assembled on DIN rails.