93604-0260

Molex
538-936040260
93604-0260

Mfr.:

Description:
Miniature Cases – Industrial Al Bx Blk 160x100x81 8100.8312.1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Miniature Cases – Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
General Purpose
Black
160 mm
100 mm
81 mm
IP66, IP69
93604
Brand: Molex
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: HDC
Unit Weight: 789 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.