93604-0077

Molex
538-93604-0077
93604-0077

Mfr.:

Description:
Miniature Cases – Industrial Alum box 70x70x45 8100.8001.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,20 € 2.060,00 €
41,17 € 4.117,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Miniature Cases – Industrial
RoHS:  
General Purpose
Gray
70 mm
70 mm
45 mm
IP66, IP69
93604
Brand: Molex
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: HDC
Part # Aliases: 936040077 0936040077 8100.8001.0
Unit Weight: 242 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Enclosures

Molex Aluminum Enclosures are suitable for installation, circuit breaking, connection and control of electric and electronic equipment. Main applications include industrial, automotive, railways, navy, tunnels, parking, industrial buildings, and fields ensuring a high mechanical and vibration resistance with IP66 protection degree. Fit for both industrial and building applications. Inside the boxes, the DIN rail or the metal plate can be assembled with four mounting terminal blocks, breakers, fuse holders, control devices, transformers, electronic circuits, or connectors, etc.