93600-0450

Molex
538-93600-0450
93600-0450

Mfr.:

Description:
Heavy Duty Power Connectors PLASTIC NUT M16X1.5 7000.7842.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,411 € 4,11 €
0,376 € 9,40 €
0,339 € 33,90 €
0,31 € 93,00 €
0,256 € 256,00 €
0,24 € 600,00 €
0,229 € 1.145,00 €
0,218 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
93600
Accessories
Locknut
M16
Polyamide (PA)
HDC
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-2
For Use With: Plastic Cable Glands
Housing Colour: Gray
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: 7000.7842.2 0936000450 936000450
Unit Weight: 1,167 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99