93600-0164

Molex
538-93600-0164
93600-0164

Mfr.:

Description:
Heavy Duty Power Connectors PLSTBLKNGPLG M25X1.5 W/GSKT 7000.7313.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,59 € 15,90 €
1,52 € 38,00 €
1,42 € 142,00 €
1,28 € 384,00 €
1,18 € 590,00 €
1,02 € 1.020,00 €
0,963 € 2.407,50 €
0,92 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
93600
IP66
HDC
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 5,333 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99