93600-0039

Molex
538-936000039
93600-0039

Mfr.:

Description:
Heavy Duty Power Connectors MTL CABLE GLAND NORM GSKT 7000.6841.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,04 € 20,40 €
1,75 € 175,00 €
1,70 € 425,00 €
1,66 € 830,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
93600
IP66
HDC
Brand: Molex
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Glands

Molex Cable Glands can be used and combined with Molex Heavy Duty Connectors' hoods/housings, with die-cast aluminum junction boxes and generally for applications that require protection from atmospheric agents. The cable glands are used for power, control, and signal circuits in industrial applications or in particularly harsh environments.

Heavy Duty Power Connectors

Molex Heavy Duty Connectors are used in control panels, robotics, industrial automation, and harsh environments. The connectors are suitable for use with AC and DC and to facilitate the manufacturing process, installation, and maintenance of sectional electric parts. The inserts in self-extinguishing thermoplastic material UL 94V-0 are available with screw terminals, screw terminals with terminal block, spring terminals, crimp terminals, and push-in terminals. Turned contacts manufactured for all insert versions, are made in hard-silver or in hard-gold coated copper alloy. A complete range of stamped crimp contacts, supplied on a reel, is also available along with the turned version.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.