93463-5205

Molex
538-93463-5205
93463-5205

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MXMAG IND VER 4 CORE FE 1' W/LEDs

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5
Through Hole
Right Angle
Solder
500 mA
125 V
- 40 C
+ 85 C
Black
Green / Green, Yellow
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Mating Cycles: 2500 Cycle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 48
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 934635205 0934635205
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99