93445-7131

Molex
538-93445-7131
93445-7131

Mfr.:

Description:
Automotive Connectors MLXT 18CKT PLGHSG W/ SML SEAL&CVR KEYC BK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
18 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
18 AWG
16 AWG
Black
93445
Bulk
Application: Power, Signal, Wire to Wire
Brand: Molex
Contact Type: Socket (Female)
Current Rating: 13 A
Housing Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Tradename: ML-XT
Wire Gauge Range: 16 AWG to 18 AWG
Part # Aliases: 934457131 0934457131
Unit Weight: 18,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8544200000
USHTS:
8538908180
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.