93445-2104

Molex
538-93445-2104
93445-2104

Mfr.:

Description:
Automotive Connectors ML-XT 3CKT PLUG BLUE W SMALL SEAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
3 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
18 AWG
16 AWG
Blue
93445
Bulk
Application: Power, Signal, Wire to Wire
Brand: Molex
Contact Gender: Without Socket Contacts
Contact Type: Socket (Female)
Current Rating: 13 A
Housing Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: ML-XT
Wire Gauge Range: 16 AWG to 18 AWG
Part # Aliases: 934452104 0934452104
Unit Weight: 6,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.