93444-3105

Molex
538-93444-3105
93444-3105

Mfr.:

Description:
Automotive Connectors ML-XT 4CKT RECP YLW W/SML BACK SEAL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
4 Position
Socket (Female)
Cable Mount / Free Hanging
Crimp
18 AWG
16 AWG
Yellow
93444
Bulk
Application: Power, Signal, Wire to Wire
Brand: Molex
Contact Type: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Current Rating: 13 A
Housing Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Tradename: ML-XT
Type: Receptacle
Wire Gauge Range: 16 AWG to 18 AWG
Part # Aliases: 934443105 0934443105
Unit Weight: 7,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99