93407-0306

Molex
538-93407-0306
93407-0306

Mfr.:

Description:
Headers & Wire Housings 6CKT REV PICOFLEX SMT LATCHED HDR SN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
6 Position
1.27 mm (0.05 in)
2 Row
IDC
Straight
Tin
93407
Picoflex
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Gold
Current Rating: 1.2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3840
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0934070306
Unit Weight: 294 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.