93302-0003

Molex
538-93302-0003
93302-0003

Mfr.:

Description:
Headers & Wire Housings 14 AWG CABLE, CHAIN PIN CONTACT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.845

Stock:
1.845 Can Dispatch Immediately
Quantities greater than 1845 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,374 € 3,74 €
0,342 € 8,55 €
0,309 € 30,90 €
0,282 € 70,50 €
0,234 € 234,00 €
0,219 € 547,50 €
Full Reel (Order in multiples of 6000)
0,209 € 1.254,00 €
0,198 € 2.376,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Silver
93302
SolarSpec
14 AWG
Reel
Cut Tape
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 35 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 6000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 0933020003 933020003
Unit Weight: 1,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.