93051-2001

Molex
538-93051-2001
93051-2001

Mfr.:

Description:
Heavy Duty Power Connectors 4CKT RAST 2.5 GWT 5MM W/O

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
93051
2 A
4 Position
250 VAC
Tin
RAST
Brand: Molex
Flammability Rating: UL 94 V-2
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 20 C
Number of Rows: 1 Row
Pitch: 5 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 930512001 2930512001
Unit Weight: 1,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.