92317-1015

Molex
538-92317-1015
92317-1015

Mfr.:

Description:
Ribbon Cables / IDC Cables 10 CCT PICOFLEX 150 PICOFLEX 150 MM LONG

In Stock: 1.572

Stock:
1.572 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,80 € 18,00 €
1,72 € 43,00 €
1,69 € 84,50 €
1,61 € 161,00 €
1,46 € 365,00 €
1,39 € 695,00 €
1,19 € 1.190,00 €
1,06 € 2.120,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Flex Cable
IDT
10 Position
IDT
10 Position
1.27 mm
Female / Female
150 mm
28 AWG
92317
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 1.2 A
Description/Function: Picoflex PF-50 IDT-to-IDT Z-Style, 10 Circuits, 0.15 m Length
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Part # Aliases: 0923171015
Unit Weight: 3,795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99