92317-0628

Molex
538-92317-0628
92317-0628

Mfr.:

Description:
Ribbon Cables / IDC Cables

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Ribbon Cable
IDT
6 Position
IDT
6 Position
1.27 mm
Female / Female
280 mm
28 AWG
92317
Bag
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 1.2 A
Description/Function: Picoflex PF-50 IDT-to-IDT Z-Style, 6 Circuits, 0.28 m Length
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 2000
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Part # Aliases: 923170628 0923170628
Unit Weight: 3,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090