92316-2640

Molex
538-92316-2640
92316-2640

Mfr.:

Description:
Ribbon Cables / IDC Cables 26CKT PICOFLEX 400MM PICOFLEX 400MM LONG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Flex Cable
PCB
26 Position
IDT
26 Position
1.27 mm
Female / Female
400 mm
28 AWG
92316
Bulk
Brand: Molex
Current Rating: 1.2 A
Description/Function: Picoflex PF-50 IDT-Board-In, 26 Circuits, 0.4 m Length
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 225
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Part # Aliases: 0923162640
Unit Weight: 3,483 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.