92316-2610

Molex
538-92316-2610
92316-2610

Mfr.:

Description:
Ribbon Cables / IDC Cables 26CCPICOFLEX100mmLNG

In Stock: 112

Stock:
112 Can Dispatch Immediately
Quantities greater than 112 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
5,48 € 54,80 €
5,18 € 129,50 €
5,05 € 252,50 €
4,80 € 480,00 €
4,29 € 1.072,50 €
4,04 € 1.745,28 €
3,53 € 3.049,92 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Flex Cable
PCB
26 Position
IDT
26 Position
1.27 mm
Female / Female
100 mm
28 AWG
92316
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 1.2 A
Description/Function: Picoflex PF-50 IDT-Board-In, 26 Circuits, 0.7 m10 m Length
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 432
Subcategory: Cable Assemblies
Tradename: Picoflex
Voltage Rating: 250 V
Part # Aliases: 0923162610
Unit Weight: 10,648 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99