92316-0608

Molex
538-92316-0608
92316-0608

Mfr.:

Description:
Ribbon Cables / IDC Cables 6CC PICOFLEX 80MM LO C PICOFLEX 80MM LONG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1700   Multiples: 850
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 1.535,10 €
0,86 € 2.193,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Flex Cable
PCB
6 Position
IDT
6 Position
1.27 mm
Female / Female
80 mm
28 AWG
92316
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1.2 A
Description/Function: Picoflex PF-50 IDT-Board-In, 6 Circuits, 0.08 m Length
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 850
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Part # Aliases: 0923160608
Unit Weight: 1,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
ECCN:
EAR99