92315-2635

Molex
538-92315-2635
92315-2635

Mfr.:

Description:
Ribbon Cables / IDC Cables 26CKT PICOFLEX 350MM LONG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 6.940,00 €
2,63 € 6.575,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Flex Cable
IDT
26 Position
IDT
26 Position
1.27 mm
Female / Female
350 mm
92315
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 1.2 A
Description/Function: Picoflex PF-50 IDT-to-IDT, 26 Circuits, 0.35 m Length
Jacket Colour: Natural
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Tradename: Picoflex
Voltage Rating: 250 V
Part # Aliases: 923152635 2923152635
Unit Weight: 3,335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99