92315-0616

Molex
538-92315-0616
92315-0616

Mfr.:

Description:
Ribbon Cables / IDC Cables 6CKT PICOFLEX 160MM LONG

In Stock: 1.839

Stock:
1.839 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,08 € 10,80 €
1,01 € 25,25 €
0,955 € 47,75 €
0,877 € 87,70 €
0,826 € 206,50 €
0,785 € 392,50 €
0,745 € 745,00 €
0,728 € 1.820,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Flex Cable
IDT
6 Position
IDT
6 Position
1.27 mm
Female / Female
160 mm
92315
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 1.2 A
Description/Function: Picoflex PF-50 IDT-to-Picoflex PF-50 IDT
Jacket Colour: Natural
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: Picoflex
Voltage Rating: 250 V
Part # Aliases: 923150616 0923150616
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf Picoflex Ribbon Cable Assemblies

Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are available in standard lengths of 80mm, 160mm, 240mm, 320mm, and 500mm with circuit sizes of 4, 6, 8, 10, 12, and 14. These connectors are polarized to prevent mismating between the cable assembly and header, while dual-beam contacts offer four points of contact for each circuit for a reliable connection. The connectors mate with 1.27mm (0.05") cables and feature a mated height of 6.4mm (0.252") for vertical-mating configurations. Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are ideal for consumer, industrial/industrial automation, medical, and sustainable energy applications