92315-0430

Molex
538-92315-0430
92315-0430

Mfr.:

Description:
Ribbon Cables / IDC Cables 4CCT PICOFLEX 300MM LONG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,506 € 1.012,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Flex Cable
IDT
4 Position
IDT
4 Position
1.27 mm
Female / Female
300 mm
92315
Bulk
Brand: Molex
Current Rating: 1.2 A
Description/Function: Picoflex PF-50 IDT-to-IDT, 4 Circuits, 0.3 m Length
Jacket Colour: Natural
Jacket Material: Polyvinyl Chloride (PVC)
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1000
Subcategory: Cable Assemblies
Tradename: Picoflex
Voltage Rating: 250 V
Part # Aliases: 923150430 0923150430
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-the-Shelf Picoflex Ribbon Cable Assemblies

Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are available in standard lengths of 80mm, 160mm, 240mm, 320mm, and 500mm with circuit sizes of 4, 6, 8, 10, 12, and 14. These connectors are polarized to prevent mismating between the cable assembly and header, while dual-beam contacts offer four points of contact for each circuit for a reliable connection. The connectors mate with 1.27mm (0.05") cables and feature a mated height of 6.4mm (0.252") for vertical-mating configurations. Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are ideal for consumer, industrial/industrial automation, medical, and sustainable energy applications